
G2PU690VS20 | |
|---|---|
DigiKey Part Number | 3483-G2PU690VS20-ND |
Manufacturer | |
Manufacturer Product Number | G2PU690VS20 |
Description | 690V PHASE LOSS RELAY |
Customer Reference | |
Detailed Description | Protection Relay Phase Imbalance, Phase Loss, Phase Sequence, Overvoltage, Undervoltage DIN Rail |
Datasheet | Datasheet |
Category | Trip Range 180 ~ 690VAC |
Manufacturer TELE Controls Inc | Delay Time 0.1 ~ 10s |
Series | Mounting Type DIN Rail |
Packaging Retail Package | Termination Style Screw Terminal |
Part Status Active | Features Automatic Reset |
Function Phase Imbalance, Phase Loss, Phase Sequence, Overvoltage, Undervoltage | Operating Temperature -25°C ~ 70°C |
Voltage - Supply 177 ~ 794VAC |
| Retail Package: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $344.67000 | $344.67 |
| 50 | $327.44000 | $16,372.00 |
| 100 | $310.20000 | $31,020.00 |
| 250 | $275.74000 | $68,935.00 |
| 500 | $241.27000 | $120,635.00 |
| 1,000 | $206.80000 | $206,800.00 |

