
E3ZM20 12-240V AC/DC | |
|---|---|
DigiKey Part Number | 3483-E3ZM2012-240VAC/DC-ND |
Manufacturer | |
Manufacturer Product Number | E3ZM20 12-240V AC/DC |
Description | RELAY TIME DELAY 100HR 8A 250V |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay DPDT (2 Form C) 0.05 Sec ~ 100 Hrs Delay 8A @ 250VAC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TELE Controls Inc | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Mechanical Relay | |
Function | Programmable (Multi-Function) | |
Circuit | DPDT (2 Form C) | |
Delay Time | 0.05 Sec ~ 100 Hrs | |
Contact Rating @ Voltage | 8A @ 250VAC | |
Voltage - Supply | 12 ~ 240VAC/DC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage, Trigger Signal | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $136.80000 | $136.80 |
| 50 | $129.96000 | $6,498.00 |
| 100 | $123.12000 | $12,312.00 |
| 250 | $109.44000 | $27,360.00 |
| 500 | $95.76000 | $47,880.00 |
| 1,000 | $82.08000 | $82,080.00 |


