Voltage Sensing AC/DC 230VAC, 24V AC/DC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E1UM230V01

DigiKey Part Number
3483-E1UM230V01-ND
Manufacturer
Manufacturer Product Number
E1UM230V01
Description
24V POWER SUPPLY MONITOR
Customer Reference
Detailed Description
Voltage Sensing AC/DC 230VAC, 24V AC/DC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delay Time
No Delay
Manufacturer
TELE Controls Inc
Voltage - Supply
230VAC, 24V AC/DC
Series
Output Type
Relay
Packaging
Retail Package
Circuit
SPDT (1 Form C)
Part Status
Active
Contact Rating @ Voltage
5A @ 250VAC
Type
Voltage Sensing AC/DC
Mounting Type
DIN Rail
Trip Status
Energized High
Operating Temperature
-25°C ~ 55°C
Trip Range
18 ~ 276V AC/DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
MARKETPLACE PRODUCT
Will ship in approximately 5 days from TELE Controls Inc.
FREE SHIPPING on orders of $150.00 or more for products shipped by TELE Controls Inc.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Retail Package:100000
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$173.60000$173.60
50$164.92000$8,246.00
100$156.24000$15,624.00
250$138.88000$34,720.00
500$121.52000$60,760.00
1,000$104.16000$104,160.00