
TC0700PIBB6PSR05E04GY | |
|---|---|
DigiKey Part Number | TC0700PIBB6PSR05E04GY-ND |
Manufacturer | |
Manufacturer Product Number | TC0700PIBB6PSR05E04GY |
Description | HMI TOUCHSCREEN 7.0" COLOR |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 7.0" Color |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TechNexion | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Touchscreen | |
Size - Display | 7.0" | |
Display Type | Color | |
Case Color | Gray | |
Operating Temperature | 0°C ~ 60°C | |
Ingress Protection | - | |
Voltage - Supply | 10 ~ 30VDC | |
Features | Memory Card Interface | |
For Use With/Related Products | - | |
Base Product Number |

