
26-56-93 | |
|---|---|
DigiKey Part Number | 2585-26-56-93-ND |
Manufacturer | |
Manufacturer Product Number | 26-56-93 |
Description | RELAY-ECS 26-56-93 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (DM) (1 Form X) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 26-56-93 Models |
Category | Coil Type Non Latching |
Mfr | Termination Style Stud |
Series | Seal Rating Sealed - Fully |
Packaging Bulk | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 15 VDC |
Mounting Type | Operate Time 25 ms |
Coil Voltage | Release Time 20 ms |
Contact Form SPST-NO (DM) (1 Form X) | Operating Temperature -35°C ~ 70°C |
Contact Rating (Current) 300 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 24VDC - Nom | Relay Type |
Load - Max Switching 7200W | Coil Resistance 120 Ohms |
Coil Current 300 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $924.72100 | $9,247.21 |

