
08-4-1-26 A | |
|---|---|
DigiKey Part Number | 2585-08-4-1-26A-ND |
Manufacturer | |
Manufacturer Product Number | 08-4-1-26 A |
Description | TOGGLE SWITSWITZERLAND 08-4-1-26 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 4P3T Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 08-4-1-26 A Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Standard Round |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Panel Cutout Dimensions Circular - 12.40mm Dia |
Mounting Type Panel Mount | Bushing Thread M12 x 0.75 |
Circuit | Ingress Protection IP68 - Dust Tight, Waterproof |
Switch Function | Operating Temperature -55°C ~ 85°C |
Current Rating (Amps) 15A (AC), 20A (DC) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 115 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | $182.96667 | $2,744.50 |

