


AKA013N00410240000 | |
|---|---|
DigiKey Part Number | 2452-AKA013N00410240000-ND |
Manufacturer | |
Manufacturer Product Number | AKA013N00410240000 |
Description | CONN RCP HSG M 12P INLINE PNL MT |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle Housing Free Hanging (In-Line); Panel Mount Backshell, Cable Clamp |
Datasheet | Datasheet |
EDA/CAD Models | AKA013N00410240000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Intercontec | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 12 | |
Shell Size - Insert | M23-12 | |
Shell Size, MIL | - | |
Contact Type | - | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line); Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Push-Twist | |
Orientation | Keyed | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Cable Clamp | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | 4 pcs - 1 Connector, 1 Backshell, 1 Cable Clamp, 1 O-Ring | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Contact Shape | Circular | |
Operating Temperature | -20°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.08000 | $32.08 |
| 10 | $27.26200 | $272.62 |
| 28 | $25.35179 | $709.85 |
| 56 | $24.14250 | $1,351.98 |
| 112 | $22.99107 | $2,575.00 |
| 252 | $21.71401 | $5,471.93 |

