
61-0243-011-P00 | |
|---|---|
DigiKey Part Number | 2452-61-0243-011-P00-ND |
Manufacturer | |
Manufacturer Product Number | 61-0243-011-P00 |
Description | CONTACT PIN SZ 2.0MM CRIMP GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Size 2.0mm Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Intercontec | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Pin | |
Contact Size | 2.0mm | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 2.5 ~ 4mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.56000 | $3.56 |
| 10 | $3.02400 | $30.24 |
| 25 | $2.83400 | $70.85 |
| 50 | $2.69860 | $134.93 |
| 100 | $2.56960 | $256.96 |
| 300 | $2.37793 | $713.38 |
| 500 | $2.29376 | $1,146.88 |
| 1,000 | $2.18433 | $2,184.33 |
| 2,500 | $2.04770 | $5,119.25 |

