RT314F12 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Potter & Brumfield Relays
In Stock: 7,562
Unit Price: $8.93000
Datasheet
New Product
Image for RT314F12 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT314F12

DigiKey Part Number
1111-RT314F12-ND
Manufacturer
Manufacturer Product Number
RT314F12
Description
POWER/SIGNAL RELAY 1 FORM C SP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
RT314F12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Latching, Dual Coil
Mfr
Termination Style
PC Pin
Series
Seal Rating
Sealed - Flux Protection
Packaging
Tube
Coil Insulation
Class F
Part Status
Active
Must Operate Voltage
8.4 VDC
Mounting Type
Operate Time
10 ms
Coil Voltage
Release Time
10 ms
Contact Form
SPDT (1 Form C)
Operating Temperature
-40°C ~ 85°C
Contact Rating (Current)
16 A
Contact Material
Silver Nickel (AgNi)
Switching Voltage
400VAC - Max
Approval Agency
CQC, CSA, cURus, VDE
Load - Max Switching
6400VA
Relay Type
Coil Current
50 mA
Coil Resistance
240 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT314F12TE Connectivity Potter & Brumfield Relays7,562PB963-ND$8.93000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tube
QuantityUnit PriceExt Price
20$10.10100$202.02
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.