RT-3-NO.3-0-1IN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: $0.05235
Datasheet
New Product
Image for RT-3-NO.3-0-1IN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT-3-NO.3-0-1IN

DigiKey Part Number
1111-RT-3-NO.3-0-1IN-ND
Manufacturer
Manufacturer Product Number
RT-3-NO.3-0-1IN
Description
HEAT SHRINK TUBING AND SLEEVES R
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.375" (9.53mm) 2.5 to 1 Black 0.083' (25.40mm, 1.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.150" (3.81mm)
Mfr
Recovered Wall Thickness
0.031" (0.79mm)
Series
Material
Packaging
Bulk
Features
Abrasion Resistant, Chemical Resistant, Flame Retardant, Solvent Resistant, Strain Resistant
Part Status
Active
Color
Type
Operating Temperature
-55°C ~ 135°C
Shrinkage Ratio
Shrink Temperature
110°C
Length
0.083' (25.40mm, 1.00")
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Inner Diameter - Supplied
0.375" (9.53mm)
Shelf Life
144 Months
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT-3-NO.3-0-1INTE Connectivity Aerospace, Defense and Marine0RT-3-NO.3-0-1IN-ND$0.05235Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
5,000$0.06930$346.50