
R10S-E2Z1-J16.0K | |
|---|---|
DigiKey Part Number | 1111-R10S-E2Z1-J16.0K-ND |
Manufacturer | |
Manufacturer Product Number | R10S-E2Z1-J16.0K |
Description | INDUSTRIAL RELAYS SPDT 2A 16KOHM |
Manufacturer Standard Lead Time | 57 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | R10S-E2Z1-J16.0K Models |
Category | Load - Max Switching 240VA, 60W |
Manufacturer TE Connectivity AMP Connectors | Coil Type Non Latching |
Series | Termination Style PC Pin |
Packaging Bulk | Operating Temperature -55°C ~ 75°C |
Part Status Active | Contact Material Silver (Ag) |
Mounting Type Through Hole | Approval Agency CSA, UR |
Contact Form SPDT (1 Form C) | Relay Type General Purpose |
Contact Rating (Current) 2 A | Coil Resistance 16 kOhms |
Switching Voltage 120VAC, 30VDC - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $116.01500 | $232.03 |

