Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NB15134001 | |
|---|---|
DigiKey Part Number | 1111-NB15134001-ND |
Manufacturer | |
Manufacturer Product Number | NB15134001 |
Description | HT-200-1/4-X-SP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Clear 246.1' (75.0m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.125" (3.18mm) |
Mfr | Recovered Wall Thickness 0.012" (0.30mm) |
Series | Material |
Packaging Spool | Features Abrasion Resistant, Chemical Resistant, Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -70°C ~ 200°C |
Shrinkage Ratio | Shrink Temperature 130°C |
Length 246.1' (75.0m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.250" (6.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NB15134001 | TE Connectivity Raychem Cable Protection | 0 | NB15134001-ND | $16.07903 | Parametric Equivalent |
| RT-375-1/4-X-SP | TE Connectivity Raychem Cable Protection | 6 | 484-RT-375-1/4-X-SP-ND | $397.28000 | Parametric Equivalent |
| RT-375-1/4-X-SP | TE Connectivity Raychem Cable Protection | 1 | 484-RT-375-1/4-X-SP-DS-ND | $10.19000 | Parametric Equivalent |
| RT-375-1/4-X-SP | TE Connectivity Raychem Cable Protection | 0 | RT-375-1/4-X-SP-250-ND | $306.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $18.91120 | $5,673.36 |



