MT1000-1/4-0-STK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: $16.58640
Datasheet
New Product
Image for MT1000-1/4-0-STK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT1000-1/4-0-STK

DigiKey Part Number
1111-MT1000-1/4-0-STK-ND
Manufacturer
Manufacturer Product Number
MT1000-1/4-0-STK
Description
MT1000-1/4-0-STK
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.250" (6.35mm) 2 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Supplied
0.250" (6.35mm)
Mfr
Inner Diameter - Recovered
0.125" (3.18mm)
Series
Recovered Wall Thickness
0.013" (0.33mm)
Packaging
Bulk
Material
Part Status
Active
Features
Abrasion and Cut Resistant, Fluid Resistant, Strain Resistant
Type
Color
Shrinkage Ratio
Operating Temperature
-55°C ~ 150°C
Length
4.00' (1.22m)
Shrink Temperature
155°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MT1000-1/4-0-STKTE Connectivity Raychem Cable Protection0MT1000-1/4-0-STK-ND$16.58640Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
5,000$6.26780$31,339.00