HBA82MFZRE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 0
Unit Price: $3.52002
Datasheet
New Product
Image for HBA82MFZRE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HBA82MFZRE

DigiKey Part Number
1111-HBA82MFZRE-ND
Manufacturer
Manufacturer Product Number
HBA82MFZRE
Description
HBA RE 82M 1% 100PPM
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
82 MOhms ±1% 0.4W Through Hole Resistor Radial High Voltage, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
HBA82MFZRE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
Supplier Device Package
Radial Lead
Size / Dimension
0.315" L x 0.102" W (8.00mm x 2.60mm)
Height - Seated (Max)
0.492" (12.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tray
QuantityUnit PriceExt Price
1,000$3.74517$3,745.17
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.