Parametric Equivalent

DCPT-24/8-45-SP | |
|---|---|
DigiKey Part Number | 1111-DCPT-24/8-45-SP-ND |
Manufacturer | |
Manufacturer Product Number | DCPT-24/8-45-SP |
Description | HEAT SHRINK TUBING AND SLEEVES D |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.945" (24.00mm) 3 to 1 Green, Yellow 196.8' (60.0m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.315" (8.00mm) |
Mfr | Recovered Wall Thickness 0.039" (0.99mm) |
Series | Material |
Packaging Bulk | Features Flame Retardant, Fluid Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 95°C |
Length 196.8' (60.0m) | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 0.945" (24.00mm) | Shelf Life 144 Months |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DCPT-24/8-45-SP | TE Connectivity Raychem Cable Protection | 0 | 484-DCPT-24/8-45-SP-ND | $7.95961 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,780 | $10.88780 | $41,155.88 |

