CRG0603F1K8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 47,660
Unit Price: $0.10000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 591
Unit Price: $0.10000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 4,935
Unit Price: $0.10000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.06718
Datasheet

Parametric Equivalent


CAL-CHIP ELECTRONICS, INC.
In Stock: 20,000
Unit Price: $0.00200
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5,000
Unit Price: $0.10000
Datasheet

Parametric Equivalent


CAL-CHIP ELECTRONICS, INC.
In Stock: 20,000
Unit Price: $0.00485
Datasheet

Parametric Equivalent


Meritek
In Stock: 37,500
Unit Price: $0.00254
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 52,129
Unit Price: $0.10000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.00566
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 16,882
Unit Price: $0.10000
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 49,100
Unit Price: $0.10000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 91,451
Unit Price: $0.10000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 4,637
Unit Price: $0.15000
Datasheet
New Product
Image for CRG0603F1K8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRG0603F1K8

DigiKey Part Number
1111-CRG0603F1K8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRG0603F1K8
Description
THICK FILM RESISTORS-SMD CRG0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.8 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRG0603F1K8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0603FR-071K8LYAGEO47,660311-1.8KLDCT-ND$0.10000Parametric Equivalent
AC0603FR-101K8LYAGEO59113-AC0603FR-101K8LCT-ND$0.10000Parametric Equivalent
AF0603FR-071K8LYAGEO4,93513-AF0603FR-071K8LCT-ND$0.10000Parametric Equivalent
AR0603FR-071K8LYAGEO013-AR0603FR-071K8L-ND$0.06718Parametric Equivalent
CAR06F1801CTCAL-CHIP ELECTRONICS, INC.20,0002571-CAR06F1801CTTR-ND$0.00200Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
25,000$0.00466$116.50