Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRG0201F5K62 | |
|---|---|
DigiKey Part Number | 1111-CRG0201F5K62TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRG0201F5K62 |
Description | THICK FILM RESISTORS - SMD CRG02 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5.62 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0201F5K62 Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW02015K62FKED | Vishay Dale | 19,463 | 541-5.62KAABCT-ND | $0.22000 | Parametric Equivalent |
| CRCW02015K62FNED | Vishay Dale | 17,674 | 541-5.62KABCT-ND | $0.10000 | Parametric Equivalent |
| CRG0201F5K62 | TE Connectivity Passive Product | 0 | CRG0201F5K62-ND | $0.02048 | Parametric Equivalent |
| RK73H1HTTC5621F | KOA Speer Electronics, Inc. | 18,079 | 2019-RK73H1HTTC5621FCT-ND | $0.10000 | Parametric Equivalent |
| RMC1/20-5621FPA | Kamaya Inc. | 0 | 2315-RMC1/20-5621FPATR-ND | $0.00320 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02801 | $280.10 |




