
BB4502N-L | |
|---|---|
DigiKey Part Number | 994-BB4502N-L-ND |
Manufacturer | |
Manufacturer Product Number | BB4502N-L |
Description | RF ANT 460MHZ WHIP STR NMO BASE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Base Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 460MHz | |
Frequency Range | 450MHz ~ 470MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2.4dBi | |
Features | - | |
Termination | NMO | |
Ingress Protection | - | |
Mounting Type | Base Mount | |
Height (Max) | 12.500" (317.50mm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $53.06000 | $53.06 |
| 10 | $43.63600 | $436.36 |
| 25 | $41.28200 | $1,032.05 |
| 100 | $38.69590 | $3,869.59 |
| 250 | $37.46324 | $9,365.81 |

