
4-1768042-8 | |
|---|---|
DigiKey Part Number | 2266-4-1768042-8-ND |
Manufacturer | |
Manufacturer Product Number | 4-1768042-8 |
Description | Wire Labels & Markers STD03Y-EAR |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Yellow Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | - | |
Cable Diameter | 0.075" ~ 0.104" (1.90mm ~ 2.65mm) | |
Legend | Earth Symbol | |
Color | Yellow | |
Material | Polyoxymethylene (POM), Halogen Free | |
Operating Temperature | -40°C ~ 106°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,100 | $0.03400 | $71.40 |
| 6,300 | $0.03100 | $195.30 |
| 16,800 | $0.02600 | $436.80 |


