
2-178128-6 | |
|---|---|
DigiKey Part Number | A29366-ND |
Manufacturer | |
Manufacturer Product Number | 2-178128-6 |
Description | CONN RCPT HSG 6POS 5.08MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-178128-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.200" (5.08mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.54000 | $1.54 |
| 10 | $1.30600 | $13.06 |
| 25 | $1.22360 | $30.59 |
| 50 | $1.16500 | $58.25 |
| 200 | $1.05640 | $211.28 |
| 400 | $1.00593 | $402.37 |
| 600 | $0.97755 | $586.53 |
| 1,000 | $0.94294 | $942.94 |
| 2,600 | $0.88148 | $2,291.85 |

























