Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1-1546073-8 | |
|---|---|
DigiKey Part Number | 1111-1-1546073-8-ND |
Manufacturer | |
Manufacturer Product Number | 1-1546073-8 |
Description | FIXED TERMINAL BLOCKS .2 TOP 18P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-1546073-8 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 18 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.200" (5.08mm) | Clamp Material - Plating Brass - Nickel Plated |
Mating Orientation Vertical with Board | Screw Material - Plating Brass - Nickel Plated |
Current 17.5 A | Torque - Screw 0.79 Nm (7.0 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 12-30 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0398801218 | Molex | 0 | 0398801218-ND | $4.93873 | Parametric Equivalent |
| A-TB508-VJ18V | Assmann WSW Components | 0 | A-TB508-VJ18V-ND | $3.47192 | Parametric Equivalent |
| OSTVJ182150 | On Shore Technology Inc. | 0 | OSTVJ182150-ND | $4.59083 | Parametric Equivalent |
| VJ1821500000G | Amphenol Anytek | 0 | VJ1821500000G-ND | $3.46654 | Parametric Equivalent |
| VJ1821530000G | Amphenol Anytek | 0 | VJ1821530000G-ND | $3.46654 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $12.65880 | $2,531.76 |

