
3-148-703 | |
|---|---|
DigiKey Part Number | 486-3-148-703TR-ND - Tape & Reel (TR) 486-3-148-703CT-ND - Cut Tape (CT) 486-3-148-703DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-148-703 |
Description | USE 2410 FUSE 3.15A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 1.31 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.098" W x 0.087" H (6.10mm x 2.50mm x 2.20mm) | |
DC Cold Resistance | 0.026 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.85000 | $0.85 |
| 10 | $0.75500 | $7.55 |
| 100 | $0.66870 | $66.87 |
| 1,000 | $0.59261 | $592.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,800 | $0.56144 | $1,572.03 |
| 5,600 | $0.54139 | $3,031.78 |
| 8,400 | $0.52999 | $4,451.92 |
| 14,000 | $0.51597 | $7,223.58 |
| 19,600 | $0.50694 | $9,936.02 |


