
FN2500-10-08-C13 | |
|---|---|
DigiKey Part Number | 817-FN2500-10-08-C13-ND |
Manufacturer | |
Manufacturer Product Number | FN2500-10-08-C13 |
Description | LINE FLTR 400VDC 277VAC 10A CHAS |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 277V 400V DC ~ 60Hz Single Stage Threaded Post (M4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 400V | |
Voltage - Rated AC | 277V | |
Current | 10 A | |
Frequency - Operating | DC ~ 60Hz | |
Applications | General Purpose | |
Approval Agency | CE, CQC, CSA, ENEC, UKCA, UR | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Threaded Post (M4) | |
Inductance | 8.3mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $33.98500 | $679.70 |

