
FN2070B-16-06 | |
|---|---|
DigiKey Part Number | 817-1781-ND |
Manufacturer | |
Manufacturer Product Number | FN2070B-16-06 |
Description | LINE FILTER 110V/250VAC 16A CHAS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 16 A 110V, 250V DC ~ 400Hz Two Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 110V, 250V | |
Current | 16 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | General Purpose | |
Approval Agency | CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 2.8mH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $96.90000 | $96.90 |
| 10 | $79.08000 | $790.80 |
| 30 | $71.76133 | $2,152.84 |
| 50 | $68.58780 | $3,429.39 |
| 100 | $67.81250 | $6,781.25 |

