Similar
Similar
Similar
Similar




FN2010B-16-06 | |
|---|---|
DigiKey Part Number | 817-2372-ND |
Manufacturer | |
Manufacturer Product Number | FN2010B-16-06 |
Description | LINE FILTER 250VAC 16A CHASS MNT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 16 A 250V DC ~ 400Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 16 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | General Purpose | |
Approval Agency | CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 700µH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.10000 | $27.10 |
| 10 | $22.11900 | $221.19 |
| 25 | $20.40120 | $510.03 |
| 60 | $18.88350 | $1,133.01 |
| 120 | $17.76133 | $2,131.36 |
| 300 | $17.15000 | $5,145.00 |





