Sleeve X 3.28' (1.00m) Black, White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VERSAFLEX-FR-1/4-09-SP

DigiKey Part Number
VERSAFLEX-FR-1/4-09-SP-01-ND
Manufacturer
Manufacturer Product Number
VERSAFLEX-FR-1/4-09-SP
Description
SLEEVING 0.236" X 3.28' BLK/WHT
Customer Reference
Detailed Description
Sleeve X 3.28' (1.00m) Black, White
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polyester (PES)
Manufacturer
TE Connectivity Raychem Cable Protection
Color
Black, White
Series
Length
3.28' (1.00m)
Packaging
Bulk
Operating Temperature
-50°C ~ 150°C
Part Status
Discontinued at DigiKey
Heat Protection
Flame Retardant
Type
Sleeve
Abrasion Protection
Abrasion and Cut Resistant
Type Attributes
Expandable
Features
Chemical Resistant, Fungus Resistant, Self Extinguishing, Solvent Resistant
Diameter - Inside, Non-Expanded
0.236" (6.00mm)
Material Flammability Rating
UL VW-1
Diameter - Inside, Expanded
0.375" (9.52mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.