
V2-3.0-6-SP-SM | |
|---|---|
DigiKey Part Number | V2-3.0-6-SP-SM-ND |
Manufacturer | |
Manufacturer Product Number | V2-3.0-6-SP-SM |
Description | HEATSHRINK 0.142" BLUE |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.142" (3.61mm) 2 to 1 Blue |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.017" (0.43mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Spool | Color |
Part Status Obsolete | Operating Temperature -30°C ~ 125°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 65°F ~ 95°F (18°C ~ 35°C) |
Inner Diameter - Supplied 0.142" (3.61mm) | Shelf Life 144 Months |
Inner Diameter - Recovered 0.059" (1.50mm) | Base Product Number |




