
TXR54AB00-2406BI | |
|---|---|
DigiKey Part Number | 2266-TXR54AB00-2406BI-ND |
Manufacturer | |
Manufacturer Product Number | TXR54AB00-2406BI |
Description | CONN BACKSH ADPT SZ24 1 7/16-18 |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter 1 7/16-18 UNEF 24 |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer TE Connectivity Raychem Cable Protection | Material Aluminum Alloy |
Series | Plating Cadmium |
Packaging Bulk | Shielding Shielded |
Part Status Discontinued at DigiKey | Color Olive Drab |
Type Backshell, Heat Shrink Adapter | Features Tinel Lock |
Diameter - Outside 1.590" (40.39mm) | Includes 3 pcs - 1 Backshell, 1 Braid, 1 Tinel Ring |
Shell Size - Insert 24 | For Use With/Related Products MIL-C-5015G MS3400 Series, MIL-C-81703 Series III, MIL-DTL-26482 Series II, MIL-DTL-83723 Series I, III |
Thread Size 1 7/16-18 UNEF | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $182.84000 | $182.84 |
| 3 | $175.80000 | $527.40 |

