
TXR54AB00-1814AI | |
|---|---|
DigiKey Part Number | TXR54AB00-1814AI-ND |
Manufacturer | |
Manufacturer Product Number | TXR54AB00-1814AI |
Description | CONN BACKSH ADPT SZ18 27 OLIV |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter 1 1/16-18 UNEF 18, 27 |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer TE Connectivity Raychem Cable Protection | Material Aluminum Alloy |
Series | Plating Cadmium |
Packaging Bulk | Shielding Shielded |
Part Status Discontinued at DigiKey | Color Olive Drab |
Type Backshell, Heat Shrink Adapter | Features Tinel Lock |
Diameter - Outside 1.217" (30.90mm) | Includes 5 pcs - 2 pc Backshell, 1 Braid, 1 O-Ring, 1 Tinel Ring |
Shell Size - Insert 18, 27 | For Use With/Related Products MIL-C-5015G MS3400 Series, MIL-C-81703 Series III, MIL-DTL-26482 Series II, MIL-DTL-83723 Series I, III |
Thread Size 1 1/16-18 UNEF | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 37 | $76.11243 | $2,816.16 |

