
TXR54AB00-1408BI | |
|---|---|
DigiKey Part Number | TXR54AB00-1408BI-ND |
Manufacturer | |
Manufacturer Product Number | TXR54AB00-1408BI |
Description | CONN BCKSH ADPT SZ12-14S 7/8-20 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter 7/8-20 UNEF 12, 14, 14S |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer TE Connectivity Raychem Cable Protection | Material Aluminum Alloy |
Series | Plating Cadmium |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Olive Drab |
Type Backshell, Heat Shrink Adapter | Features Tinel Lock |
Diameter - Outside 0.980" (24.90mm) | Includes 3 pcs - 1 Backshell, 1 Braid, 1 Tinel Ring |
Shell Size - Insert 12, 14, 14S | For Use With/Related Products MIL-C-5015G MS3400 Series, MIL-C-81703 Series III, MIL-DTL-26482 Series II, MIL-DTL-83723 Series I, III |
Thread Size 7/8-20 UNEF | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $107.57040 | $5,378.52 |

