
TXR54AB00-1008AI | |
|---|---|
DigiKey Part Number | TXR54AB00-1008AI-ND |
Manufacturer | |
Manufacturer Product Number | TXR54AB00-1008AI |
Description | CONN BCK ADPT SZ10-10SL 5/8-24 |
Manufacturer Standard Lead Time | 68 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter 5/8-24 UNEF 10, 10S, 10SL |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer TE Connectivity Raychem Cable Protection | Material Aluminum Alloy |
Series | Plating Cadmium |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Olive Drab |
Type Backshell, Heat Shrink Adapter | Features Tinel Lock |
Diameter - Outside 0.732" (18.60mm) | Includes 5 pcs - 2 pc Backshell, 1 Braid, 1 O-Ring, 1 Tinel Ring |
Shell Size - Insert 10, 10S, 10SL | For Use With/Related Products MIL-C-5015G MS3400 Series, MIL-C-81703 Series III, MIL-DTL-26482 Series II, MIL-DTL-83723 Series I, III |
Thread Size 5/8-24 UNEF | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $253.36080 | $12,668.04 |

