
TXR41AB90-2418AI | |
|---|---|
DigiKey Part Number | TXR41AB90-2418AI-ND |
Manufacturer | |
Manufacturer Product Number | TXR41AB90-2418AI |
Description | CONN BACKSH ADPT SZ24 25 OLIV |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter 1 7/16-18 UNEF 24, 25 |
Datasheet | Datasheet |
Category | Cable Exit 90° |
Manufacturer TE Connectivity Raychem Cable Protection | Material Aluminum Alloy |
Series | Plating Cadmium |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Olive Drab |
Type Backshell, Heat Shrink Adapter | Features Tinel Lock |
Diameter - Outside 1.720" (43.70mm) | Includes 4 pcs - 1 Backshell, 1 Braid, 1 O-Ring, 1 Tinel Ring |
Shell Size - Insert 24, 25 | For Use With/Related Products MIL-DTL-38999 Series I, II |
Thread Size 1 7/16-18 UNEF | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $304.82760 | $15,241.38 |

