Olive Drab Connector Backshell, Heat Shrink Adapter 1 5/16-18 UNEF 22, 23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXR41AB90-2216AI

DigiKey Part Number
TXR41AB90-2216AI-ND
Manufacturer
Manufacturer Product Number
TXR41AB90-2216AI
Description
CONN BACKSH ADPT SZ22 23 OLIV
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Olive Drab Connector Backshell, Heat Shrink Adapter 1 5/16-18 UNEF 22, 23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Exit
90°
Manufacturer
TE Connectivity Raychem Cable Protection
Material
Aluminum Alloy
Series
Plating
Cadmium
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Olive Drab
Type
Backshell, Heat Shrink Adapter
Features
Tinel Lock
Diameter - Outside
1.594" (40.49mm)
Includes
4 pcs - 1 Backshell, 1 Braid, 1 O-Ring, 1 Tinel Ring
Shell Size - Insert
22, 23
For Use With/Related Products
MIL-DTL-38999 Series I, II
Thread Size
1 5/16-18 UNEF
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 35 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
50$438.82300$21,941.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

35In Stock
Ships from WEC