
TXR41AB90-1405AI | |
|---|---|
DigiKey Part Number | TXR41AB90-1405AI-ND |
Manufacturer | |
Manufacturer Product Number | TXR41AB90-1405AI |
Description | CONN BCK ADPT SZ14 15 13/16-20 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter 13/16-20 UNEF 14, 15 |
Datasheet | Datasheet |
Category | Cable Exit 90° |
Manufacturer TE Connectivity Raychem Cable Protection | Material Aluminum Alloy |
Series | Plating Cadmium |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Olive Drab |
Type Backshell, Heat Shrink Adapter | Features Tinel Lock |
Diameter - Outside 1.094" (27.79mm) | Includes 4 pcs - 1 Backshell, 1 Braid, 1 O-Ring, 1 Tinel Ring |
Shell Size - Insert 14, 15 | For Use With/Related Products MIL-DTL-38999 Series I, II |
Thread Size 13/16-20 UNEF | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $181.62500 | $9,081.25 |

