
TXR41AB90-1005AI | |
|---|---|
DigiKey Part Number | TXR41AB90-1005AI-ND |
Manufacturer | |
Manufacturer Product Number | TXR41AB90-1005AI |
Description | CONN BCKSH ADPT SZ10 11 9/16-24 |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter 9/16-24 UNEF 10, 11 |
Datasheet | Datasheet |
Category | Cable Exit 90° |
Manufacturer TE Connectivity Raychem Cable Protection | Material Aluminum Alloy |
Series | Plating Cadmium |
Packaging Bulk | Shielding Shielded |
Part Status Discontinued at DigiKey | Color Olive Drab |
Type Backshell, Heat Shrink Adapter | Features Tinel Lock |
Diameter - Outside 0.720" (18.29mm) | Includes 4 pcs - 1 Backshell, 1 Braid, 1 O-Ring, 1 Tinel Ring |
Shell Size - Insert 10, 11 | For Use With/Related Products MIL-DTL-38999 Series I, II |
Thread Size 9/16-24 UNEF | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $78.73120 | $1,968.28 |

