
TXR21AB00-2218AI | |
|---|---|
DigiKey Part Number | TXR21AB00-2218AI-ND |
Manufacturer | |
Manufacturer Product Number | TXR21AB00-2218AI |
Description | CONN BACKSH ADPT SZ22 1 5/16-18 |
Manufacturer Standard Lead Time | 68 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter 1 5/16-18 UNEF 22 |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer TE Connectivity Raychem Cable Protection | Material Aluminum Alloy |
Series | Plating Cadmium |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Olive Drab |
Type Backshell, Heat Shrink Adapter | Features Tinel Lock |
Diameter - Outside 1.596" (40.55mm) | Includes 8 pcs - 2 pc Backshell, 1 Braid, 2 O-Rings, 2 Screws, 1 Tinel Ring |
Shell Size - Insert 22 | For Use With/Related Products MIL-DTL-26482 Series I Class E, F Connectors |
Thread Size 1 5/16-18 UNEF | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $81.55520 | $4,077.76 |

