
TXR21AB00-1405AI | |
|---|---|
DigiKey Part Number | TXR21AB00-1405AI-ND |
Manufacturer | |
Manufacturer Product Number | TXR21AB00-1405AI |
Description | CONN BACKSH ADPT SZ14 13/16-20 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter 13/16-20 UNEF 14 |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer TE Connectivity Raychem Cable Protection | Material Aluminum Alloy |
Series | Plating Cadmium |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Olive Drab |
Type Backshell, Heat Shrink Adapter | Features Tinel Lock |
Diameter - Outside 1.089" (27.65mm) | Includes 6 pcs - 1 Backshell, 1 Braid, 1 O-Ring, 2 Screws, 1 Tinel Ring |
Shell Size - Insert 14 | For Use With/Related Products MIL-DTL-26482 Series I Class E, F Connectors |
Thread Size 13/16-20 UNEF | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $141.66460 | $7,083.23 |

