
TXR21AB00-1010AI | |
|---|---|
DigiKey Part Number | TXR21AB00-1010AI-ND |
Manufacturer | |
Manufacturer Product Number | TXR21AB00-1010AI |
Description | CONN BACKSH ADPT SZ10 9/16-24 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter 9/16-24 UNEF 10 |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer TE Connectivity Raychem Cable Protection | Material Aluminum Alloy |
Series | Plating Cadmium |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Olive Drab |
Type Backshell, Heat Shrink Adapter | Features Tinel Lock |
Diameter - Outside 0.848" (21.55mm) | Includes 8 pcs - 2 pc Backshell, 1 Braid, 2 O-Rings, 2 Screws, 1 Tinel Ring |
Shell Size - Insert 10 | For Use With/Related Products MIL-DTL-26482 Series I Class E, F Connectors |
Thread Size 9/16-24 UNEF | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $92.38460 | $4,619.23 |

