Olive Drab Connector Backshell, Heat Shrink Adapter 7/16-28 UNEF 8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXR21AB00-0807AI

DigiKey Part Number
TXR21AB00-0807AI-ND
Manufacturer
Manufacturer Product Number
TXR21AB00-0807AI
Description
CONN BACKSH ADPT SZ8 7/16-28
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Olive Drab Connector Backshell, Heat Shrink Adapter 7/16-28 UNEF 8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Bulk
Part Status
Active
Type
Backshell, Heat Shrink Adapter
Cable Opening
-
Diameter - Outside
0.711" (18.05mm)
Shell Size - Insert
8
Thread Size
7/16-28 UNEF
Cable Exit
180°
Material
Aluminum Alloy
Plating
Cadmium
Shielding
Shielded
Color
Olive Drab
Features
Tinel Lock
Ingress Protection
-
Includes
8 pcs - 2 pc Backshell, 1 Braid, 2 O-Rings, 2 Screws, 1 Tinel Ring
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-26482 Series I Class E, F Connectors
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 18 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
50$235.61240$11,780.62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

18In Stock
Ships from WEC