
TXR18AB00C2016AI | |
|---|---|
DigiKey Part Number | TXR18AB00C2016AI-ND |
Manufacturer | |
Manufacturer Product Number | TXR18AB00C2016AI |
Description | CONN BACKSH ADPT SZ20 1 1/8-18 |
Manufacturer Standard Lead Time | 68 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter 1 1/8-18 UNEF 20 |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer TE Connectivity Raychem Cable Protection | Material Aluminum Alloy |
Series | Plating Cadmium |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Olive Drab |
Type Backshell, Heat Shrink Adapter | Features Tinel Lock |
Diameter - Outside 1.480" (37.59mm) | Includes 6 pcs - 1 Backshell, 1 Braid, 1 O-Ring, 2 Screws, 1 Tinel Ring |
Shell Size - Insert 20 | For Use With/Related Products Bendix 10-214, Cannon CA-RX, MIL-DTL-5015D Class A, E, R Connectors |
Thread Size 1 1/8-18 UNEF | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $256.11740 | $12,805.87 |

