
TXR18AB00C2007AI | |
|---|---|
DigiKey Part Number | TXR18AB00C2007AI-ND |
Manufacturer | |
Manufacturer Product Number | TXR18AB00C2007AI |
Description | CONN BACKSH ADPT SZ20 1 1/8-18 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter 1 1/8-18 UNEF 20 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | - | |
Diameter - Outside | 1.480" (37.59mm) | |
Shell Size - Insert | 20 | |
Thread Size | 1 1/8-18 UNEF | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Unshielded | |
Color | Olive Drab | |
Features | Tinel Lock | |
Ingress Protection | - | |
Includes | 6 pcs - 1 Backshell, 1 Braid, 1 O-Ring, 2 Screws, 1 Tinel Ring | |
Material Flammability Rating | - | |
For Use With/Related Products | Bendix 10-214, Cannon CA-RX, MIL-DTL-5015D Class A, E, R Connectors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $183.41240 | $9,170.62 |

