
TXR18AB00-1806AI | |
|---|---|
DigiKey Part Number | TXR18AB00-1806AI-ND |
Manufacturer | |
Manufacturer Product Number | TXR18AB00-1806AI |
Description | CONN BACKSH ADPT SZ18 OLIV 1-20 |
Manufacturer Standard Lead Time | 68 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter 1-20 UNEF 18 |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer TE Connectivity Raychem Cable Protection | Material Aluminum Alloy |
Series | Plating Cadmium |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Olive Drab |
Type Backshell, Heat Shrink Adapter | Features Tinel Lock |
Diameter - Outside 1.354" (34.40mm) | Includes 6 pcs - 1 Backshell, 1 Braid, 1 O-Ring, 2 Screws, 1 Tinel Ring |
Shell Size - Insert 18 | For Use With/Related Products Bendix 10-214, Cannon CA-RX, MIL-DTL-5015D Class A, E, R Connectors |
Thread Size 1-20 UNEF | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $198.22500 | $9,911.25 |

