
TXR15AB00-2412AI | |
|---|---|
DigiKey Part Number | TXR15AB00-2412AI-ND |
Manufacturer | |
Manufacturer Product Number | TXR15AB00-2412AI |
Description | CONN BACKSH ADPT SZ36 OLIV 2-18 |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter 2-18 UNS 36 |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer TE Connectivity Raychem Cable Protection | Material Aluminum Alloy |
Series | Plating Cadmium |
Packaging Bulk | Shielding Shielded |
Part Status Obsolete | Color Olive Drab |
Type Backshell, Heat Shrink Adapter | Features Tinel Lock |
Diameter - Outside 2.441" (62.00mm) | Includes 6 pcs - 1 Backshell, 1 Braid, 1 O-Ring, 2 Screws, 1 Tinel Ring |
Shell Size - Insert 36 | For Use With/Related Products MIL-DTL-5015 Connectors |
Thread Size 2-18 UNS | Base Product Number |

