
TRSA-1019/C/1/6 | |
|---|---|
DigiKey Part Number | 484-TRSA-1019/C/1/6-ND |
Manufacturer | |
Manufacturer Product Number | TRSA-1019/C/1/6 |
Description | TRSA-1019/C/1/6 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Heat Shrinkable 0.20" L (5.0mm) White Polyolefin (PO) |
Datasheet | Datasheet |
Category | Size 0.20" L (5.0mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Cable Diameter 0.039" ~ 0.118" (1.00mm ~ 3.00mm) |
Series | Legend 6 |
Packaging Box | Color White |
Part Status Active | Material Polyolefin (PO) |
Type Wire Marker, Heat Shrinkable | Operating Temperature -55°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.09114 | $91.14 |

