
TMS-SCE-3/4-2.0-9 | |
|---|---|
DigiKey Part Number | TMS-SCE-3/4-2.0-9CT-ND - Cut Tape (CT) TMS-SCE-3/4-2.0-9TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TMS-SCE-3/4-2.0-9 |
Description | LABEL HEAT SHRINKABLE WHITE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.75" x 1.97" (19.0mm x 50.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.75" x 1.97" (19.0mm x 50.0mm) | |
Color | White | |
Material | Polyolefin (PO), Flame Retardant, Irradiated | |
For Use With/Related Products | T200, T208M, T212M, T312M, T312Mi, T408M, T612M-DS, T6112DS, TE3112 and TE3124 Thermal Transfer Printers | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 10 | $3.03800 | $30.38 |
| 25 | $2.72840 | $68.21 |
| 50 | $2.52060 | $126.03 |
| 100 | $2.33340 | $233.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $2.15608 | $539.02 |
| 500 | $2.00596 | $1,002.98 |
| 750 | $1.92508 | $1,443.81 |
| 1,250 | $1.82994 | $2,287.42 |
| 1,750 | $1.77113 | $3,099.48 |
| 2,500 | $1.71195 | $4,279.88 |








