
TMS-CT-50M-1-OUT-3 | |
|---|---|
DigiKey Part Number | 484-TMS-CT-50M-1-OUT-3-ND |
Manufacturer | |
Manufacturer Product Number | TMS-CT-50M-1-OUT-3 |
Description | PRINTABLE CONTINOUS TUBING |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 3 to 1 Orange 164.0' (50.0m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.333" (8.46mm) |
Mfr | Recovered Wall Thickness 0.025" (0.64mm) |
Series | Material |
Packaging Box | Features Flame Retardant, Fluid Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 164.0' (50.0m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 1.000" (25.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $20.89290 | $2,089.29 |





