
STD15W-3 | |
|---|---|
DigiKey Part Number | STD15W-3-ND |
Manufacturer | |
Manufacturer Product Number | STD15W-3 |
Description | WIRE MARKER CLIP-ON WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On White Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Category | Cable Diameter 0.228" ~ 0.335" (5.80mm ~ 8.50mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Legend 3 |
Series | Color White |
Packaging Bulk | Material Polyoxymethylene (POM), Halogen Free |
Part Status Active | Operating Temperature -40°C ~ 106°C |
Type Wire Marker, Clip-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.33000 | $0.33 |
| 10 | $0.27700 | $2.77 |
| 25 | $0.26000 | $6.50 |
| 50 | $0.24740 | $12.37 |
| 100 | $0.23560 | $23.56 |
| 250 | $0.22080 | $55.20 |
| 500 | $0.21026 | $105.13 |
| 1,000 | $0.20020 | $200.20 |
| 2,500 | $0.18766 | $469.15 |


