
STD12W-V | |
|---|---|
DigiKey Part Number | STD12W-V-ND |
Manufacturer | |
Manufacturer Product Number | STD12W-V |
Description | WIRE MARKER CLIP-ON WHITE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On White Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Category | Cable Diameter 0.177" ~ 0.236" (4.50mm ~ 6.00mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Legend V |
Series | Color White |
Packaging Bulk | Material Polyoxymethylene (POM), Halogen Free |
Part Status Active | Operating Temperature -40°C ~ 106°C |
Type Wire Marker, Clip-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11,400 | $0.06424 | $732.34 |

