
STD03W-Y | |
|---|---|
DigiKey Part Number | STD03W-Y-ND |
Manufacturer | |
Manufacturer Product Number | STD03W-Y |
Description | WIRE MARKER CLIP-ON WHITE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On White Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Category | Cable Diameter 0.075" ~ 0.104" (1.90mm ~ 2.65mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Legend Y |
Series | Color White |
Packaging Bulk | Material Polyoxymethylene (POM), Halogen Free |
Part Status Active | Operating Temperature -40°C ~ 106°C |
Type Wire Marker, Clip-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $0.04637 | $278.22 |

