
SO63-4-55-20-9 | |
|---|---|
DigiKey Part Number | SO63-4-55-20-9-ND |
Manufacturer | |
Manufacturer Product Number | SO63-4-55-20-9 |
Description | SLDR SLV WIRE-WIRE 0.235/0.255" |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.235" (5.97mm), 0.255" (6.48mm) |
Datasheet | Datasheet |
Category | Diameter 0.235" (5.97mm), 0.255" (6.48mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Length 0.750" (19.05mm) |
Series | Color Transparent - Blue |
Packaging Bulk | Features Immersion Resistant, Pre-Installed Lead Wire |
Part Status Discontinued at DigiKey | Base Product Number |
Type Wire to Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.47404 | $1,474.04 |

